
W25Q20EWSNIG | |
|---|---|
DigiKey Part Number | W25Q20EWSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W25Q20EWSNIG |
Description | IC FLASH 2MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 10,00800 Kč | 100,08 Kč |
| 25 | 9,74560 Kč | 243,64 Kč |
| 50 | 9,54160 Kč | 477,08 Kč |
| 100 | 9,33360 Kč | 933,36 Kč |
| 300 | 9,00343 Kč | 2 701,03 Kč |
| 500 | 8,84962 Kč | 4 424,81 Kč |
| 1 000 | 8,64094 Kč | 8 640,94 Kč |
| 5 000 | 8,16011 Kč | 40 800,55 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |



