
ADG904BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG904BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG904BRUZ |
Description | IC SWITCH SP4T X 1 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG904BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 2.75V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 10ns, 16ns | |
-3db Bandwidth | 2.5GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -58dB @ 100MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 107,80400 Kč | 1 078,04 Kč |
| 75 | 92,43880 Kč | 6 932,91 Kč |
| 150 | 88,86353 Kč | 13 329,53 Kč |
| 300 | 85,92030 Kč | 25 776,09 Kč |
| 525 | 83,92880 Kč | 44 062,62 Kč |
| 1 050 | 81,85920 Kč | 85 952,16 Kč |
| 2 550 | 79,73509 Kč | 203 324,48 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |



