
W25Q16RVSNJQ | |
|---|---|
DigiKey Part Number | 256-W25Q16RVSNJQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16RVSNJQ |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 11,45100 Kč | 114,51 Kč |
| 25 | 11,15640 Kč | 278,91 Kč |
| 50 | 10,92080 Kč | 546,04 Kč |
| 100 | 10,68500 Kč | 1 068,50 Kč |
| 300 | 10,30677 Kč | 3 092,03 Kč |
| 500 | 10,13010 Kč | 5 065,05 Kč |
| 1 000 | 9,89034 Kč | 9 890,34 Kč |
| 5 000 | 9,33879 Kč | 46 693,95 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |









