
W25Q16RVXHJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q16RVXHJQTR-ND - Tape & Reel (TR) 256-W25Q16RVXHJQTRCT-ND - Cut Tape (CT) 256-W25Q16RVXHJQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16RVXHJQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-XSON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-XSON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 12,42000 Kč | 124,20 Kč |
| 25 | 12,09960 Kč | 302,49 Kč |
| 50 | 11,84280 Kč | 592,14 Kč |
| 100 | 11,58590 Kč | 1 158,59 Kč |
| 250 | 11,24240 Kč | 2 810,60 Kč |
| 500 | 10,98178 Kč | 5 490,89 Kč |
| 1 000 | 10,72140 Kč | 10 721,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,76147 Kč | 39 045,88 Kč |
| 8 000 | 9,51815 Kč | 76 145,20 Kč |
| 12 000 | 9,37744 Kč | 112 529,28 Kč |
| 20 000 | 9,20199 Kč | 184 039,80 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |











