
W25Q16JVZPIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q16JVZPIQTR-ND - Tape & Reel (TR) 256-W25Q16JVZPIQTRCT-ND - Cut Tape (CT) 256-W25Q16JVZPIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JVZPIQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 15,53500 Kč | 155,35 Kč |
| 25 | 15,11400 Kč | 377,85 Kč |
| 50 | 14,78980 Kč | 739,49 Kč |
| 100 | 14,46560 Kč | 1 446,56 Kč |
| 250 | 14,03276 Kč | 3 508,19 Kč |
| 500 | 13,70440 Kč | 6 852,20 Kč |
| 1 000 | 13,37728 Kč | 13 377,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,07702 Kč | 60 385,10 Kč |
| 10 000 | 11,77362 Kč | 117 736,20 Kč |
| 15 000 | 11,59842 Kč | 173 976,30 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |











