FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q16JVSSIQ TR

DigiKey Part Number
256-W25Q16JVSSIQTR-ND - Tape & Reel (TR)
256-W25Q16JVSSIQTRCT-ND - Cut Tape (CT)
256-W25Q16JVSSIQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q16JVSSIQ TR
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
3ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 061
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1015,39200 Kč153,92 Kč
2514,98400 Kč374,60 Kč
5014,66920 Kč733,46 Kč
10014,35000 Kč1 435,00 Kč
25013,92168 Kč3 480,42 Kč
50013,59746 Kč6 798,73 Kč
1 00013,27368 Kč13 273,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,36126 Kč20 722,52 Kč
4 00010,10576 Kč40 423,04 Kč
6 0009,95760 Kč59 745,60 Kč
10 0009,77266 Kč97 726,60 Kč
14 0009,65199 Kč135 127,86 Kč
20 0009,52524 Kč190 504,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč