W25X40CLSNIG TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q16JVSNIQ TR

DigiKey Part Number
256-W25Q16JVSNIQTR-ND - Tape & Reel (TR)
256-W25Q16JVSNIQTRCT-ND - Cut Tape (CT)
256-W25Q16JVSNIQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q16JVSNIQ TR
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 500
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1014,63000 Kč146,30 Kč
2514,24680 Kč356,17 Kč
5013,94360 Kč697,18 Kč
10013,63620 Kč1 363,62 Kč
25013,22952 Kč3 307,38 Kč
50012,92092 Kč6 460,46 Kč
1 00012,61295 Kč12 612,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,67770 Kč29 194,25 Kč
5 00011,38813 Kč56 940,65 Kč
7 50011,22046 Kč84 153,45 Kč
12 50011,01132 Kč137 641,50 Kč
17 50010,87494 Kč190 311,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč