W25Q256JWBIQ TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q128JVBIQ

DigiKey Part Number
W25Q128JVBIQ-ND
Manufacturer
Manufacturer Product Number
W25Q128JVBIQ
Description
IC FLASH 128MBIT SPI 24TFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
W25Q128JVBIQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,05000 Kč49,05 Kč
1045,76300 Kč457,63 Kč
2544,44080 Kč1 111,02 Kč
5043,43880 Kč2 171,94 Kč
10042,43260 Kč4 243,26 Kč
48040,16515 Kč19 279,27 Kč
96039,17449 Kč37 607,51 Kč
1 44038,60000 Kč55 584,00 Kč
5 28036,79357 Kč194 270,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,05000 Kč
Unit Price with VAT:59,35050 Kč