16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q02JVSFIM TR

DigiKey Part Number
256-W25Q02JVSFIMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q02JVSFIM TR
Description
IC FLASH 2GBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 16-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3.5ms
Access Time
7.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000468,62615 Kč937 252,30 Kč
Manufacturers Standard Package
Unit Price without VAT:468,62615 Kč
Unit Price with VAT:567,03764 Kč