W25N01KWZPIG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 72,41540 Kč
Datasheet
FLASH - NAND Memory IC 1Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25N01KWZPIG

DigiKey Part Number
256-W25N01KWZPIG-TUBE-ND
Manufacturer
Manufacturer Product Number
W25N01KWZPIG
Description
IC FLASH 1GBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
700µs
Access Time
7 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,25000 Kč81,25 Kč
1075,80100 Kč758,01 Kč
2573,56560 Kč1 839,14 Kč
5071,86480 Kč3 593,24 Kč
10070,17020 Kč7 017,02 Kč
30067,49473 Kč20 248,42 Kč
50066,26288 Kč33 131,44 Kč
1 00064,60771 Kč64 607,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,25000 Kč
Unit Price with VAT:98,31250 Kč