MKS2C031001A00MSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,35820 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 4 895
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,38317 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,38317 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,34818 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,32546 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,34241 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 9 090
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,36727 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,36727 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,33241 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,33241 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 2,95177 Kč
Datasheet
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C031001A00MSC9

DigiKey Part Number
1928-MKS2C031001A00MSC9-ND
Manufacturer
Manufacturer Product Number
MKS2C031001A00MSC9
Description
CAP FILM 0.1UF 20% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2C031001A00MA00WIMA01928-MKS2C031001A00MA00TB-ND3,35820 KčParametric Equivalent
MKS2C031001A00MC00WIMA4 8951928-MKS2C031001A00MC00CT-ND12,81000 KčParametric Equivalent
MKS2C031001A00MF00WIMA01928-MKS2C031001A00MF00TR-ND3,38317 KčParametric Equivalent
MKS2C031001A00MI00WIMA01928-MKS2C031001A00MI00TR-ND3,38317 KčParametric Equivalent
MKS2C031001A00MN00WIMA01928-MKS2C031001A00MN00TB-ND3,34818 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0002,95476 Kč29 547,60 Kč
Unit Price without VAT:2,95476 Kč
Unit Price with VAT:3,57526 Kč