Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2C031001A00MI00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C031001A00MI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00MI00 |
Description | CAP FILM 0.1UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2C031001A00MA00 | WIMA | 0 | 1928-MKS2C031001A00MA00TB-ND | 3,35820 Kč | Parametric Equivalent |
| MKS2C031001A00MC00 | WIMA | 4 895 | 1928-MKS2C031001A00MC00CT-ND | 12,81000 Kč | Parametric Equivalent |
| MKS2C031001A00MF00 | WIMA | 0 | 1928-MKS2C031001A00MF00TR-ND | 3,38317 Kč | Parametric Equivalent |
| MKS2C031001A00MN00 | WIMA | 0 | 1928-MKS2C031001A00MN00TB-ND | 3,34818 Kč | Parametric Equivalent |
| MKS2C031001A00MO00 | WIMA | 0 | 1928-MKS2C031001A00MO00TB-ND | 3,32546 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,38317 Kč | 25 373,77 Kč |
| Unit Price without VAT: | 3,38317 Kč |
|---|---|
| Unit Price with VAT: | 4,09364 Kč |


