Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP4F031003C00KSSD | |
|---|---|
DigiKey Part Number | 1928-1539-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F031003C00KSSD |
Description | CAP FILM 0.1UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4F031003C00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 50 | 7,09320 Kč | 354,66 Kč |
| 100 | 6,41700 Kč | 641,70 Kč |
| 500 | 5,27764 Kč | 2 638,82 Kč |
| 1 000 | 4,92550 Kč | 4 925,50 Kč |
| 3 000 | 4,49063 Kč | 13 471,89 Kč |
| 6 000 | 4,27789 Kč | 25 667,34 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




