MMK10104K250A01L3.6KBULK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,73495 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,61326 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,35869 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,16572 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,92297 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,79265 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 5 763
Unit Price: 15,33000 Kč
Datasheet
New at DigiKey
Image for MMK10104K250A01L3.6KBULK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK10104K250A01L3.6KBULK

DigiKey Part Number
399-MMK10104K250A01L3.6KBULK-ND
Manufacturer
Manufacturer Product Number
MMK10104K250A01L3.6KBULK
Description
100NF2 10%V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0004,79265 Kč14 377,95 Kč
Unit Price without VAT:4,79265 Kč
Unit Price with VAT:5,79911 Kč