



92189 | |
|---|---|
DigiKey Part Number | 431-2100-ND |
Manufacturer | |
Manufacturer Product Number | 92189 |
Description | SCREWDR SET ASSORTD W/STAND 50PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Pentalobe, Phillips, Slotted, Torx® Nut, Screwdriver Set 50 Pieces |
Datasheet | Datasheet |
Category | Type Nut, Screwdriver Set |
Manufacturer Wiha | Tip Type Hex, Hex Socket, Pentalobe, Phillips, Slotted, Torx® |
Series | Includes Benchtop Stand |
Packaging Box | Features Chrome Finish, Free Turning Cap |
Part Status Active | Weight 3.7 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 089,00000 Kč | 6 089,00 Kč |
| Unit Price without VAT: | 6 089,00000 Kč |
|---|---|
| Unit Price with VAT: | 7 367,69000 Kč |







