
91287 | |
|---|---|
DigiKey Part Number | 431-91287-ND |
Manufacturer | |
Manufacturer Product Number | 91287 |
Description | EMPTY ROLLING TOOL CASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Case Black/Red Casters, Locking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | 14.00" L x 22.00" W x 9.00" H (355.6mm x 558.8mm x 228.6mm) | |
Material | - | |
Color | Black/Red | |
Drawer Quantity | 1 | |
Features | Casters, Locking | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 322,02000 Kč | 4 322,02 Kč |
| Unit Price without VAT: | 4 322,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 229,64420 Kč |


