
H-180 | |
|---|---|
DigiKey Part Number | 40-H-180-ND |
Manufacturer | |
Manufacturer Product Number | H-180 |
Description | HARD CARRYING CASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Case Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Tool Case | |
Size | 18.00" L x 14.00" W x 7.90" H (457.2mm x 355.6mm x 200.7mm) | |
Material | - | |
Color | Gray | |
Drawer Quantity | 14 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 004,38000 Kč | 6 004,38 Kč |
| Unit Price without VAT: | 6 004,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 265,29980 Kč |


