
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | Hex Socket | |
Tip Size | 6mm | |
Drive Size | 3/8" | |
Length - Overall | 6.00" (152.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,56000 Kč | 139,56 Kč |
| Unit Price without VAT: | 139,56000 Kč |
|---|---|
| Unit Price with VAT: | 168,86760 Kč |


