Socket Hex Long Blade 7/64" 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Long Blade 7/64" 6.00" (152.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

77130

DigiKey Part Number
77130-ND
Manufacturer
Manufacturer Product Number
77130
Description
SOCKET HEX LONG BLADE 7/64" 6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Long Blade 7/64" 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
7/64"
Drive Size
1/4"
Length
6.00" (152.4mm)
Features
Long Blade
Weight
0.12 lb (54.43 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,84000 Kč143,84 Kč
Unit Price without VAT:143,84000 Kč
Unit Price with VAT:174,04640 Kč