3/16" Slotted Blade Drive 3.90" (99.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/16" Slotted Blade Drive 3.90" (99.1mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76059

DigiKey Part Number
431-2216-ND
Manufacturer
Manufacturer Product Number
76059
Description
POWER BLADE INCH NUT DRIVER 3/16
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/16" Slotted Blade Drive 3.90" (99.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Tip Type
Slotted
Tip Size
3/16"
Drive Size
-
Length - Overall
3.90" (99.1mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,46000 Kč113,46 Kč
Unit Price without VAT:113,46000 Kč
Unit Price with VAT:137,28660 Kč