Hex Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Bit Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74999

DigiKey Part Number
431-2492-ND
Manufacturer
Manufacturer Product Number
74999
Description
BIT SET HEX W/BELT PACK 10PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Bit Set 10 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Bit Set
Tip Type
Hex
Includes
Belt Pack
Features
-
Weight
0.37 lb (167.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 154,47000 Kč1 154,47 Kč
Unit Price without VAT:1 154,47000 Kč
Unit Price with VAT:1 396,90870 Kč