Hex Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Bit Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75982

DigiKey Part Number
75982-ND
Manufacturer
Manufacturer Product Number
75982
Description
BIT SET MICRO HEX 10PC INCLUDES:
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Bit Set 10 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Bit Set
Manufacturer
Wiha
Tip Type
Hex
Series
Includes
Belt Pack
Packaging
Bulk
Weight
0.06 lb (27.22 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,62000 Kč328,62 Kč
Unit Price without VAT:328,62000 Kč
Unit Price with VAT:397,63020 Kč