5/32" Hex TR (Security) Blade 1/4" Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/32" Hex TR (Security) Blade 1/4" Drive 3.50" (88.9mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76051

DigiKey Part Number
76051-ND
Manufacturer
Manufacturer Product Number
76051
Description
BLADE HEX TR 5/32" 3.54"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/32" Hex TR (Security) Blade 1/4" Drive 3.50" (88.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex TR (Security)
Manufacturer
Wiha
Tip Size
5/32"
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
3.50" (88.9mm)
Tool Type
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč