5/64" Hex TR (Security) Blade 1/4" Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/64" Hex TR (Security) Blade 1/4" Drive 3.50" (88.9mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76046

DigiKey Part Number
76046-ND
Manufacturer
Manufacturer Product Number
76046
Description
BLADE HEX TR 5/64" 3.54"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/64" Hex TR (Security) Blade 1/4" Drive 3.50" (88.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex TR (Security)
Manufacturer
Wiha
Tip Size
5/64"
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
3.50" (88.9mm)
Tool Type
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč