

76038 | |
|---|---|
DigiKey Part Number | 76038-ND |
Manufacturer | |
Manufacturer Product Number | 76038 |
Description | BIT POWER SLOTTED 5.5MM 3.54" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5.5mm Slotted Bit, Power 1/4" Drive 3.50" (88.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | 5.5mm | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 46,03417 Kč | 552,41 Kč |
| Unit Price without VAT: | 46,03417 Kč |
|---|---|
| Unit Price with VAT: | 55,70135 Kč |






