3mm Slotted Bit, Power 1/4" Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Slotted Bit, Power 1/4" Drive 3.50" (88.9mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76036

DigiKey Part Number
431-2429-ND
Manufacturer
Manufacturer Product Number
76036
Description
BIT POWER SLOTTED 3MM 3.54"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3mm Slotted Bit, Power 1/4" Drive 3.50" (88.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Wiha
Tip Size
3mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
3.50" (88.9mm)
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,76000 Kč52,76 Kč
Unit Price without VAT:52,76000 Kč
Unit Price with VAT:63,83960 Kč