



76015 | |
|---|---|
DigiKey Part Number | 76015W-ND |
Manufacturer | |
Manufacturer Product Number | 76015 |
Description | BIT POWER TORX TR T15S 3.54" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T15s Torx® TR (Security) Bit, Power 1/4" Drive 3.50" (88.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® TR (Security) | |
Tip Size | T15s | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 46,52083 Kč | 558,25 Kč |
| Unit Price without VAT: | 46,52083 Kč |
|---|---|
| Unit Price with VAT: | 56,29020 Kč |


