T20s Torx® TR (Security) Bit, Power 1/4" Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T20s Torx® TR (Security) Bit, Power 1/4" Drive 3.50" (88.9mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76020

DigiKey Part Number
76020W-ND
Manufacturer
Manufacturer Product Number
76020
Description
BIT POWER TORX TR T20S 3.54"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T20s Torx® TR (Security) Bit, Power 1/4" Drive 3.50" (88.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Torx® TR (Security)
Tip Size
T20s
Drive Size
1/4"
Length - Overall
3.50" (88.9mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč