5.5mm Hex Socket Nut Setter, Micro 4mm Drive 1.18" (30.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.5mm Hex Socket Nut Setter, Micro 4mm Drive 1.18" (30.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75827

DigiKey Part Number
75827-ND
Manufacturer
Manufacturer Product Number
75827
Description
SYS 4 NSETTER 1/4" INSERT ADAPTE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5.5mm Hex Socket Nut Setter, Micro 4mm Drive 1.18" (30.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Nut Setter, Micro
Tip Type
Hex Socket
Tip Size
5.5mm
Drive Size
4mm
Length - Overall
1.18" (30.0mm)
Features
-
Weight
0.01 lb (4.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč