



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 4.00" (101.6mm) | |
Features | Impact Resistant, Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |





