



Category | Tool Type Handle |
Manufacturer Wiha | Drive Size 4mm |
Series | Length - Overall 4.25" (108.0mm) |
Packaging Bulk | Features Bit Storage |
Part Status Active | Weight 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |






