



Category | Tip Type Phillips |
Manufacturer Wiha | Tip Size #00 |
Series | Drive Size 4mm |
Packaging Bulk | Length - Overall 1.10" (28.0mm) |
Part Status Active | Weight 0.01 lb (4.54 g) |
Tool Type Bit, Micro |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |






