2.5mm Slotted Bit, Micro 4mm Drive 1.10" (28.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5mm Slotted Bit, Micro 4mm Drive 1.10" (28.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75025

DigiKey Part Number
431-2062-ND
Manufacturer
Manufacturer Product Number
75025
Description
BIT SLOTTED 2.5MM 1.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2.5mm Slotted Bit, Micro 4mm Drive 1.10" (28.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Micro
Tip Type
Slotted
Tip Size
2.5mm
Drive Size
4mm
Length - Overall
1.10" (28.0mm)
Features
-
Weight
0.01 lb (4.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč