3mm Slotted Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Slotted Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74061

DigiKey Part Number
74061-ND
Manufacturer
Manufacturer Product Number
74061
Description
SLOTTED POWER BIT 3.0 X 50MM 2PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3mm Slotted Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Slotted
Tip Size
3mm
Drive Size
1/4"
Length - Overall
2.00" (50.8mm)
Features
Impact Resistant
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč