



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 2.5mm | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | Chamfered End, Impact Resistant | |
Weight | 0.36 lb (163.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,37000 Kč | 1 238,37 Kč |
| Unit Price without VAT: | 1 238,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 498,42770 Kč |









