



Category | Tip Size 5mm |
Manufacturer Wiha | Drive Size 1/4" |
Packaging Bulk | Length - Overall 3.50" (88.9mm) |
Part Status Active | Features Chamfered End, Impact Resistant |
Tool Type Bit, Power | Weight 0.4 lb (181.44 g) |
Tip Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |





