



Category | Tip Type Hex |
Manufacturer Wiha | Tip Size 5mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.50" (38.0mm) |
Tool Type Bit, Power | Features Ball End, Chamfered End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |




