5mm Hex Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5mm Hex Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74307

DigiKey Part Number
431-1749-ND
Manufacturer
Manufacturer Product Number
74307
Description
BIT HEX 5MM 1.97"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5mm Hex Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
5mm
Series
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.97" (50.0mm)
Part Status
Active
Features
Screw Holding
Tool Type
Bit, Power
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč