#1 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74106

DigiKey Part Number
431-1510-ND
Manufacturer
Manufacturer Product Number
74106
Description
BIT PHILLIPS SZ1 2.76"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
#1
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.76" (70.0mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.29 lb (131.54 g)
Tip Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč