



Category | Tip Type Slotted |
Manufacturer Wiha | Tip Size 3.5mm |
Packaging Bag | Drive Size 1/4" |
Part Status Active | Length - Overall 2.76" (70.0mm) |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |




