3mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

73906

DigiKey Part Number
73906W-ND
Manufacturer
Manufacturer Product Number
73906
Description
SLOTTED POWER BIT 3.0 X 70MM 2PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Wiha
Tip Size
3mm
Packaging
Bag
Drive Size
1/4"
Part Status
Active
Length - Overall
2.76" (70.0mm)
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1189,19000 Kč189,19 Kč
Unit Price without VAT:189,19000 Kč
Unit Price with VAT:228,91990 Kč