



Category | Tip Size T6 |
Manufacturer Wiha | Drive Size 1/4" |
Packaging Bulk | Length - Overall 0.98" (25.0mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Insert | Weight 0.12 lb (54.43 g) |
Tip Type Torx® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |







