

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | Hex Socket | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 7.87" (200.0mm) | |
Features | Magnetic, Retaining Ring | |
Weight | 0.13 lb (58.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 254,24900 Kč | 2 542,49 Kč |
| Unit Price without VAT: | 254,24900 Kč |
|---|---|
| Unit Price with VAT: | 307,64129 Kč |


