



Category | Tip Type Hex |
Manufacturer Wiha | Tip Size 5/64" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 0.98" (25.0mm) |
Tool Type Bit, Insert | Weight 0.12 lb (54.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |







