T10s Torx® TR (Security) Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T10s Torx® TR (Security) Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70510

DigiKey Part Number
431-2014-ND
Manufacturer
Manufacturer Product Number
70510
Description
BIT TORX TR T10S 1.97"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T10s Torx® TR (Security) Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Torx® TR (Security)
Tip Size
T10s
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
-
Weight
0.19 lb (86.18 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10104,92700 Kč1 049,27 Kč
Unit Price without VAT:104,92700 Kč
Unit Price with VAT:126,96167 Kč