Hex Key L-Key 1.5mm 3.54" (90.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 1.5mm 3.54" (90.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

66904

DigiKey Part Number
431-1378-ND
Manufacturer
Manufacturer Product Number
66904
Description
HEX KEY L-SHAPE 1.5MM 3.54"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 1.5mm 3.54" (90.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
1.5mm
Length - Overall
3.54" (90.0mm)
Features
Ball End, Chrome Finish, Extra Long, Screw Holding
Weight
0.01 lb (4.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč