Hex Key L-Key 1.5mm 1.77" (45.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 1.5mm 1.77" (45.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35304

DigiKey Part Number
431-1216-ND
Manufacturer
Manufacturer Product Number
35304
Description
HEX KEY L-SHAPE 1.5MM 1.77"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 1.5mm 1.77" (45.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
1.5mm
Length - Overall
1.77" (45.0mm)
Features
Chamfered End, Black Finish
Weight
0.01 lb (4.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč