



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 48° | |
Cut Edge | Full Flush | |
Length - Overall | 5.43" (138.0mm) | |
Features | Ergonomic | |
Capacity | 16 AWG | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,36000 Kč | 596,36 Kč |
| Unit Price without VAT: | 596,36000 Kč |
|---|---|
| Unit Price with VAT: | 721,59560 Kč |


