Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips, Slotted Screwdriver Set
Wiha Screwdriver MicroFinish Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

53398

DigiKey Part Number
53398-ND
Manufacturer
Manufacturer Product Number
53398
Description
SCREWDRIVER SET PHIL/SLOT 8PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 8 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Type
Screwdriver Set
Tip Type
Phillips, Slotted
Includes
-
Features
Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant, Striking Cap
Weight
3.7 lbs (1.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 690,82000 Kč2 690,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 690,82000 Kč
Unit Price with VAT:3 255,89220 Kč