36991
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36991
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36991

DigiKey Part Number
431-1055-ND
Manufacturer
Manufacturer Product Number
36991
Description
HEX KEY SET W/HOLDER 13PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set 13 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Hex Key Set
Tip Type
Hex
Includes
Plastic Holder
Features
Ball End, Black Finish, Extra Long
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1488,78000 Kč488,78 Kč
Unit Price without VAT:488,78000 Kč
Unit Price with VAT:591,42380 Kč